0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

288 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
66AH7087

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
45Y3061

RoHS

Each
1+$36.550
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
90Y8810

RoHS

Each
1+$40.800
5+$40.520
10+$40.240
50+$38.980
100+$38.840
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
14AC6884

RoHS

Each
1+$26.890
5+$26.210
10+$25.530
50+$24.630
100+$23.270
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
82AC3540

RoHS

Each
1+$29.670
5+$29.430
10+$29.180
50+$28.260
100+$27.880
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
14AC6885

RoHS

Each
1+$28.250
5+$27.530
10+$26.800
50+$25.830
100+$24.390
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
34AK0910

RoHS

Each
1+$35.080
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$35.000
5+$34.740
10+$34.500
50+$33.420
100+$32.360
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
45Y3102

RoHS

Each
1+$38.700
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
73AC5707

RoHS

Each
1+$27.510
Railway
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 3WIR
45Y3096

RoHS

Each
1+$36.360
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3100

RoHS

Each
1+$38.700
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3094

RoHS

Each
1+$36.360
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
45Y3093

RoHS

Each
1+$40.970
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 9WI Series
45Y3064

RoHS

Each
1+$36.360
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
73AC5746

RoHS

Each
1+$39.310
Railway
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WIR
73AC5718

RoHS

Each
1+$27.510
Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 3WIR
34AK0901

RoHS

Each
1+$39.280
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$39.280
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+$34.980
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
66AH7091

RoHS

Each
1+$17.360
5+$16.870
10+$16.640
25+$16.140
50+$15.750
More Pricing...
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
82AC3704

RoHS

Each
1+$39.950
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
11.2mm
-
21.8mm
36V
75V
TVN 3 Series
90Y8809

RoHS

Each
1+$52.080
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
90Y8829

RoHS

Each
1+$49.100
5+$48.760
10+$48.410
50+$46.850
100+$46.680
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
TMR 9 Series
90Y8824

RoHS

Each
1+$48.940
5+$48.630
10+$48.300
50+$45.700
100+$42.440
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
36V
TMR 9WI Series
1-25 of 288 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER