We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
86 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $10.340 5+ $10.290 10+ $10.230 25+ $10.140 50+ $9.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
TRACO POWER | Each | 1+ $12.510 10+ $11.260 25+ $10.630 50+ $10.630 100+ $10.630 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | - | 11mm | 17mm | 18V | 36V | TMR 1 Series | ||||
Each | 1+ $9.080 5+ $8.830 10+ $8.570 50+ $8.250 100+ $7.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $7.140 5+ $7.110 10+ $7.080 25+ $7.020 50+ $6.890 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $4.650 10+ $4.600 25+ $4.560 50+ $4.480 100+ $4.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | ||||
Each | 1+ $9.000 5+ $8.750 10+ $8.510 50+ $8.180 100+ $7.690 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
XP POWER | Each | 1+ $12.910 5+ $12.540 10+ $12.190 50+ $11.700 100+ $10.990 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||
Each | 1+ $8.670 5+ $8.430 10+ $8.180 50+ $7.880 100+ $7.400 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ $9.050 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | - | Fixed | 7.1mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ $13.200 5+ $12.870 10+ $12.520 50+ $12.050 100+ $11.620 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ $14.780 5+ $14.370 10+ $13.960 50+ $13.410 100+ $12.600 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 7.62mm | - | 11mm | 17mm | 4.5V | 9V | ITW Series | |||||
Each | 1+ $15.020 5+ $14.610 10+ $14.190 50+ $13.640 100+ $12.820 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 7.62mm | - | 11mm | 17mm | 18V | 36V | ITW Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $7.480 5+ $7.450 10+ $7.420 25+ $7.350 50+ $7.220 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $7.140 5+ $7.110 10+ $7.080 25+ $7.020 50+ $6.890 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
Each | 1+ $7.480 5+ $7.450 10+ $7.420 25+ $7.350 50+ $7.220 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ $13.770 10+ $12.390 25+ $11.700 50+ $11.700 100+ $11.700 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | - | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ $13.540 10+ $12.180 25+ $11.500 50+ $11.500 100+ $11.500 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | - | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ $7.140 5+ $7.110 10+ $7.080 25+ $7.020 50+ $6.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | - | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $9.870 5+ $9.830 10+ $9.780 25+ $9.690 50+ $9.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 5.95mm | - | 7.55mm | 16.55mm | 4.5V | 5.5V | NKA Series | ||||
XP POWER | Each | 1+ $13.330 5+ $12.950 10+ $12.590 50+ $12.370 100+ $12.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||
XP POWER | Each | 1+ $13.920 5+ $13.530 10+ $13.140 50+ $12.630 100+ $11.850 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 20.32mm | - | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | ||||
TRACO POWER | Each | 1+ $12.460 10+ $11.230 25+ $10.590 50+ $10.590 100+ $10.590 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | - | 11mm | 17mm | 9V | 18V | TMR 1 Series | ||||
XP POWER | Each | 1+ $7.940 5+ $7.730 10+ $7.520 50+ $7.220 100+ $6.790 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||
Each | 1+ $8.670 5+ $8.430 10+ $8.180 50+ $7.880 100+ $7.400 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
27AM5582 | Each | 1+ $3.390 5+ $3.290 10+ $3.210 25+ $3.090 100+ $2.900 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series |