Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8649

RoHS

Each
1+
$277.570
5+
$269.710
10+
$261.860
25+
$251.390
100+
$235.680
Min: 1 / Mult: 1
Railway
Half Brick
4:1
300W
1 Output
5V
60A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RDH300 Series
13AM6508

RoHS

Each
1+
$384.360
5+
$371.570
10+
$365.440
25+
$359.300
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5V
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6511

RoHS

Each
1+
$1,157.360
5+
$1,043.850
10+
$922.390
25+
$858.140
50+
$782.610
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5V
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6510

RoHS

Each
1+
$364.020
5+
$353.260
10+
$345.220
25+
$337.180
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5V
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6509

RoHS

Each
1+
$1,157.360
5+
$1,043.850
10+
$922.390
25+
$858.140
50+
$782.610
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5V
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER