Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRDH30072WS05
Newark Part No.50AC8649
Product RangeRDH300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $277.570 |
5+ | $269.710 |
10+ | $261.860 |
25+ | $251.390 |
100+ | $235.680 |
Price for:Each
Minimum: 1
Multiple: 1
$277.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDH30072WS05
Newark Part No.50AC8649
Product RangeRDH300 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio4:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width57.9mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Approvals & StandardscUL60950-1, EN50155
Depth61mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeRDH300 Series
Product Overview
- Single output
- Wide 4:1 Input Range
- 72 & 110 VDC Nominal Inputs for Rail Applications
- Complies with EN50155
- Meets EN50121-3-2
- Industry Standard 1/2 Brick
- 40 °C to +100 °C Operation
- 3000 VDC Isolation
- Output Trim ±10%
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
60A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Approvals & Standards
cUL60950-1, EN50155
Input Voltage DC Min
43V
Product Range
RDH300 Series
DC / DC Converter Type
Half Brick
Output Power Max
300W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
57.9mm
Height
12.7mm
Depth
61mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate