Isolated Through Hole DC / DC Converters:

44 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ4090

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
-
Fixed
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
36AJ4089

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
36AJ4094

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
75V
QSB300 Series
36AJ4091

RoHS

Each
1+
$243.750
5+
$237.190
10+
$230.640
50+
$221.880
100+
$208.740
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
68AJ1561

RoHS

Date/Lot Code

Each
1+
$97.850
5+
$97.000
Min: 1 / Mult: 1
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
58.4mm
-
13.2mm
22.9mm
36V
75V
DVE Series
85AK2252

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
10V
30A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2257

RoHS

Each
1+
$105.980
5+
$105.210
10+
$104.440
25+
$95.170
50+
$90.840
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2251

RoHS

Each
1+
$116.350
5+
$105.580
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
10V
30A
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2254

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2256

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2255

RoHS

Each
1+
$116.340
5+
$105.570
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2258

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2260

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
24V
12.5A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2253

RoHS

Each
1+
$111.520
5+
$107.410
10+
$104.320
25+
$101.230
50+
$98.150
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
33AH0639

RoHS

Date/Lot Code

Each
1+
$240.340
5+
$233.560
10+
$226.770
25+
$217.720
100+
$204.160
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
180V
425V
QHL300 Series
65H4586

RoHS

Each
1+
$146.850
10+
$138.630
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
18V
36V
PAH300 Series
78X5178

RoHS

Each
1+
$71.710
Min: 80 / Mult: 80
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
22.86mm
Through Hole
13.26mm
58.42mm
36V
75V
-
50AC8649

RoHS

Each
1+
$277.570
5+
$269.710
10+
$261.860
25+
$251.390
100+
$235.680
Min: 1 / Mult: 1
Railway
Half Brick
4:1
300W
1 Output
5V
60A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RDH300 Series
50AC8652

RoHS

Each
1+
$277.570
5+
$269.710
10+
$261.860
25+
$251.390
100+
$235.680
Min: 1 / Mult: 1
Railway
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RDH300 Series
50AC8650

RoHS

Each
1+
$277.570
5+
$269.710
10+
$261.860
25+
$251.390
100+
$235.680
Min: 1 / Mult: 1
Railway
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RDH300 Series
33AH0637

RoHS

Each
1+
$240.340
5+
$233.560
10+
$226.770
25+
$217.720
100+
$204.160
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
180V
425V
QHL300 Series
33AH0638

RoHS

Each
1+
$240.340
5+
$233.560
10+
$226.770
25+
$217.720
100+
$204.160
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
180V
425V
QHL300 Series
80AK3449

RoHS

Each
1+
$246.840
5+
$240.170
10+
$233.520
50+
$224.650
100+
$211.340
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
75V
QSB300 Series
13AM6494

RoHS

Each
1+
$361.090
5+
$348.480
10+
$342.160
25+
$335.830
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6496

RoHS

Each
1+
$361.090
5+
$348.480
10+
$342.160
25+
$335.830
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER