We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.310 10+ $23.500 25+ $22.220 50+ $20.890 100+ $19.380 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $21.380 10+ $18.690 25+ $17.640 50+ $17.640 100+ $17.640 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $20.800 10+ $18.190 25+ $17.160 50+ $17.160 100+ $17.160 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ $21.170 5+ $20.600 10+ $20.000 50+ $19.230 100+ $18.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $21.590 10+ $19.240 25+ $18.200 50+ $17.100 100+ $15.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $17.990 10+ $15.910 25+ $15.010 50+ $15.010 100+ $15.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | - | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 10+ $26.670 25+ $25.670 100+ $24.150 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | - | |||||
Each | 1+ $21.540 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 85mA | -5V | 85mA | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 36V | 75V | - | |||||
Each | 10+ $26.670 25+ $25.670 100+ $24.150 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | |||||
Each | 10+ $19.100 25+ $18.390 100+ $17.310 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | - | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $26.670 25+ $25.670 100+ $24.150 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | |||||
Each | 1+ $21.670 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 36V | 75V | - | |||||
Each | 1+ $21.540 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ $18.320 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 4.5V | 9V | - |