New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  Print Page

                                                                                                  JCA0224D02

                                                                                                  Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 2 W, 2 Output, 12 V

                                                                                                  XP POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XP POWER JCA0224D02
                                                                                                  XP POWER JCA0224D02
                                                                                                  XP POWER JCA0224D02
                                                                                                  XP POWER JCA0224D02
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoJCA0224D02
                                                                                                  Newark Part No.32M6321
                                                                                                  Product RangeJCA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$28.780
                                                                                                  25+$27.780
                                                                                                  100+$26.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 16
                                                                                                  Multiple: 16
                                                                                                  $460.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoJCA0224D02
                                                                                                  Newark Part No.32M6321
                                                                                                  Product RangeJCA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter TypeDIP
                                                                                                  Input Ratio2:1
                                                                                                  Output Power Max2W
                                                                                                  No. of Outputs2 Output
                                                                                                  Output Voltage - Output 112V
                                                                                                  Output Current - Output 185mA
                                                                                                  Output Voltage - Output 2-12V
                                                                                                  Output Current - Output 285mA
                                                                                                  Product RangeJCA Series
                                                                                                  Output Regulation-
                                                                                                  Isolation Voltage1.5kV
                                                                                                  Input Voltage DC Nom24V
                                                                                                  DC / DC Converter Output TypeFixed
                                                                                                  Width20.3mm
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Height10mm
                                                                                                  Depth25.4mm
                                                                                                  Input Voltage DC Min18V
                                                                                                  Input Voltage DC Max36V
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  • Wide 2:1 input range
                                                                                                  • Fully regulated outputs
                                                                                                  • 24 Pin metal case
                                                                                                  • 1.5kVDC isolation
                                                                                                  • Undervoltage lockout
                                                                                                  • Indefinite short circuit protection
                                                                                                  • Input Pi filter to EN55022 level A
                                                                                                  • UL & TUV approval

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Input Ratio

                                                                                                  2:1

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Current - Output 1

                                                                                                  85mA

                                                                                                  Output Current - Output 2

                                                                                                  85mA

                                                                                                  Output Regulation

                                                                                                  -

                                                                                                  Input Voltage DC Nom

                                                                                                  24V

                                                                                                  Width

                                                                                                  20.3mm

                                                                                                  Height

                                                                                                  10mm

                                                                                                  Input Voltage DC Min

                                                                                                  18V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  DC / DC Converter Type

                                                                                                  DIP

                                                                                                  Output Power Max

                                                                                                  2W

                                                                                                  Output Voltage - Output 1

                                                                                                  12V

                                                                                                  Output Voltage - Output 2

                                                                                                  -12V

                                                                                                  Product Range

                                                                                                  JCA Series

                                                                                                  Isolation Voltage

                                                                                                  1.5kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Depth

                                                                                                  25.4mm

                                                                                                  Input Voltage DC Max

                                                                                                  36V

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.