Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC5306

RoHS

Each
1+
$94.140
10+
$79.380
25+
$74.750
50+
$74.750
100+
$74.750
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 40N Series
25AK1410

RoHS

Each
1+
$112.690
10+
$102.210
25+
$96.280
50+
$96.280
100+
$96.280
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
36V
160V
THR 40WI Series
24T5270

RoHS

Each
1+
$89.740
5+
$87.330
10+
$84.930
25+
$81.730
100+
$76.920
Min: 1 / Mult: 10
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
18V
-
24T5282

RoHS

Each
10+
$83.260
25+
$80.120
100+
$75.400
Min: 10 / Mult: 10
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
36V
75V
-
41T0617

RoHS

Each
1+
$101.400
5+
$98.640
10+
$95.870
50+
$92.200
100+
$86.660
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK40 Series
14AC5324

RoHS

Each
1+
$107.730
10+
$93.690
25+
$88.230
50+
$88.230
100+
$88.230
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 40WIN Series
78Y4499

RoHS

Each
10+
$110.200
25+
$106.040
100+
$99.810
Min: 10 / Mult: 10
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
11mm
50.8mm
9V
36V
-
78Y4506

RoHS

Each
10+
$105.190
25+
$101.220
100+
$95.270
Min: 10 / Mult: 10
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
11mm
50.8mm
18V
75V
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER