Quantity | Price |
---|---|
10+ | $105.190 |
25+ | $101.220 |
100+ | $95.270 |
Product Information
Product Overview
The JWL40 has 40 Watts output power and accommodates an ultra-wide 4:1 input voltage range. The two input ranges of 9V to 36VDC or 18V to 75VDC accommodate applications that need a wider input range. They offer a choice of five single output or 2 dual output models. The singles include 3.3V, 5V, 12V, 15V or 24VDC with the duals available in either ±12V or ±15VDC. The output voltage for all three ranges can be adjusted up or down by 10% via an external resistor. The series is approved to IEC60950-1 and UL/cUL60950-1 safety standards. In addition, they meet Class A conducted emissions with external filtering and have an extended operating temperature range of -40°C to 105°C with derating.
- Regulated Single & Dual Outputs
- Ultra Wide 4:1 Input Range
- 2" x 1" Package
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
- ITE Safety Approvals
- Remote On/Off
- Six Sided Metal Case
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
2 Output
1.33A
1.33A
1.5kV
IEC, UL
25.4mm
11mm
18V
-
DIP
40W
15V
-15V
Regulated
48V
Fixed
Through Hole
50.8mm
75V
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate