0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

260 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7729

RoHS

Each
1+$225.320
5+$199.550
10+$168.680
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
45Y1991

RoHS

Each
1+$129.940
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR
58M7722

RoHS

Each
1+$98.120
5+$96.430
10+$94.730
25+$93.040
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
40AH0519

RoHS

Each
1+$67.160
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
48AM1724

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1731

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1734

RoHS

Each
1+$66.780
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
-
1.35A
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1863

RoHS

Each
1+$57.750
2+$56.270
6+$54.790
11+$52.820
26+$49.850
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.67A
-12V
-
-1.67A
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1867

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1866

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1728

RoHS

Each
1+$66.780
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
-
1.35A
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1729

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1723

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1875

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
48AM1865

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1730

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1874

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
48AM1732

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1725

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1726

RoHS

Each
1+$64.980
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1864

RoHS

Each
1+$57.750
2+$56.270
6+$54.790
11+$52.820
26+$49.850
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-
-1.33A
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1868

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1873

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
40AH0511

RoHS

Each
1+$66.390
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
-
1.666A
-
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
TEN 40E
47X2715

RoHS

Each
1+$131.740
5+$128.350
10+$124.960
25+$120.450
100+$113.670
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
72V
CE
Adjustable
40.6mm
10.16mm
Through Hole
50.8mm
36V
140V
-
1-25 of 260 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER