Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.450 |
| 5+ | $62.640 |
| 10+ | $60.600 |
| 25+ | $59.240 |
| 50+ | $57.880 |
Product Information
Product Overview
THL 40-4815WI is a THL 40WI series DC/DC converter. With the focus on combining cost efficiency and quality, this isolated high-performance DC/DC converter series is suitable for many different applications. The series comes in an encapsulated, shielded 1” x 1” x 0.43” metal package and offers integrated remote on/off and trim functions. It has a wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is suitable for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
- Operating temperature range from -40 to +65°C without derating
- 1500V DC I/O-isolation
- Protection against overload, overvoltage and short circuit
- 3-year product warranty
- 18 - 75V DC (48V DC nom) input voltage range
- 24V DC nominal output voltage at 1700mA Imax
- 92% typical efficiency
- Housing material: Alu alloy, black anodized coating
Technical Specifications
ITE & Industrial
4:1
1 Output
1.7A
-
1.5kV
Fixed
11.5mm
18V
THL 40WI Series
DIP
40W
24V
-
Regulated
48V
25.4mm
25.4mm
75V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate