0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

66 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4824

RoHS

Each
1+$99.440
10+$97.180
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
04AM2450

RoHS

Each
1+$74.470
5+$72.590
10+$70.720
25+$68.230
100+$64.480
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
48AM1864

RoHS

Each
1+$57.750
2+$56.270
6+$54.790
11+$52.820
26+$49.850
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-1.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
86T4688

RoHS

Each
1+$66.710
5+$64.550
10+$63.640
50+$61.590
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 20WIN Series
95M7469

RoHS

Each
1+$74.560
5+$70.500
10+$66.450
50+$58.260
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 20WIN Series
14AC5306

RoHS

Each
1+$97.370
5+$92.040
10+$86.710
50+$83.900
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40N Series
77AC3853

RoHS

Each
1+$63.380
5+$61.740
10+$60.110
50+$59.080
Railway
DIP
5:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
25AJ2847

RoHS

Each
1+$66.130
5+$64.970
10+$63.830
50+$62.670
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 20WIR Series
25AK1410

RoHS

Each
1+$112.290
5+$111.510
10+$110.750
50+$99.350
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
25AK1373

RoHS

Each
1+$63.920
5+$62.820
10+$61.710
50+$60.620
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
9V
36V
THR 20WI Series
47AM1703

RoHS

Each
1+$58.000
5+$56.500
10+$55.030
50+$53.050
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-1.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
90AK5083

RoHS

Each
1+$90.120
5+$87.310
10+$84.480
50+$74.060
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15V
1.33A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
87AK0607

RoHS

Each
1+$96.080
5+$93.050
10+$90.020
50+$78.920
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
33AK9107

RoHS

Each
1+$103.230
5+$91.060
10+$90.310
25+$89.570
50+$87.770
More Pricing...
ITE
DIP
18:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
27AJ4917

RoHS

Each
1+$94.210
5+$92.220
10+$90.210
50+$88.580
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
27AJ4939

RoHS

Each
1+$99.940
5+$97.280
10+$94.590
50+$92.900
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
04R8914

RoHS

Each
1+$69.440
5+$67.630
10+$65.840
25+$63.430
100+$59.830
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
24T5297

RoHS

Each
1+$60.150
5+$58.590
10+$57.020
25+$54.950
100+$51.820
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
-
27AJ4928

RoHS

Each
1+$93.970
5+$91.970
10+$89.980
50+$88.340
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.16mm
-
50.8mm
36V
75V
PXD20 Series
24T5270

RoHS

Each
1+$92.620
5+$90.220
10+$87.810
25+$84.610
100+$79.800
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
52R2871

RoHS

Each
1+$54.560
5+$53.140
10+$51.730
25+$49.840
100+$47.010
-
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
-
25.4mm
10.16mm
-
50.8mm
18V
36V
-
24T5303

RoHS

Each
1+$60.150
5+$58.590
10+$57.020
25+$54.950
100+$51.820
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
-
52R2877

RoHS

Each
1+$55.650
5+$54.210
10+$52.760
25+$50.830
100+$47.950
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
JCK Series
24T5282

RoHS

Each
1+$90.790
5+$88.440
10+$86.080
25+$82.940
100+$78.230
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
24T5323

RoHS

Each
1+$56.470
5+$55.020
10+$53.570
25+$51.640
100+$48.740
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
JTK20 Series
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER