
Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.950 |
| 5+ | $83.740 |
| 10+ | $81.540 |
| 25+ | $78.600 |
| 100+ | $74.200 |
Product Information
Product Overview
JMR2024S15 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 24V nominal input voltage, 15V output voltage
- 1330mA output current, 89.0% efficiency
- 15mA no-load current, 935mA full load current
- 700µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 1.6” x 1.0” x 0.4”inch
- Operating temperature range from -40°C to +100°C
Technical Specifications
ITE, Industrial & Medical
4:1
1 Output
1.33A
-
5kV
Fixed
10.2mm
9V
JMR20 Series
DIP
20W
15V
-
Regulated
24V
25.4mm
41mm
36V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
