0
0 Items$0.00

ITE, Industrial & Medical Isolated Through Hole DC / DC Converters :

65 Products Found
Find a huge range of ITE, Industrial & Medical Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Mean Well & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04AM2450

RoHS

Each
1+$74.470
5+$72.590
10+$70.720
25+$68.230
100+$64.480
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2435

RoHS

Each
1+$60.630
5+$59.090
10+$57.570
25+$55.550
100+$52.490
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2439

RoHS

Each
1+$60.630
5+$59.090
10+$57.570
25+$55.550
100+$52.490
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2442

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2437

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2444

RoHS

Each
1+$60.630
5+$59.090
10+$57.570
25+$55.550
100+$52.490
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2436

RoHS

Each
1+$60.630
5+$59.090
10+$57.570
25+$55.550
100+$52.490
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2441

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2449

RoHS

Each
1+$74.470
5+$72.590
10+$70.720
25+$68.230
100+$64.480
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2443

RoHS

Each
1+$60.630
5+$59.090
10+$57.570
25+$55.550
100+$52.490
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2446

RoHS

Each
1+$77.190
5+$75.240
10+$73.300
25+$70.710
100+$66.830
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2438

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2434

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2447

RoHS

Each
1+$77.190
5+$75.240
10+$73.300
25+$70.710
100+$66.830
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2440

RoHS

Each
1+$60.630
5+$59.090
10+$57.570
25+$55.550
100+$52.490
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2433

RoHS

Each
1+$70.210
5+$68.440
10+$66.680
25+$64.330
100+$60.800
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
04AM2445

RoHS

Each
1+$77.190
5+$75.240
10+$73.300
25+$70.710
100+$66.830
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
-2A
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
04AM2448

RoHS

Each
1+$74.470
5+$72.590
10+$70.720
25+$68.230
100+$64.480
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
26AM1357

RoHS

Each
1+$6.650
5+$6.570
10+$6.490
25+$6.420
50+$6.250
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
26AM1377

RoHS

Each
1+$7.010
5+$6.930
10+$6.860
25+$6.770
50+$6.580
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDS01-N Series
26AM1364

RoHS

Each
1+$8.250
5+$8.140
10+$8.010
25+$7.900
50+$7.680
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1365

RoHS

Each
1+$7.720
5+$7.620
10+$7.540
25+$7.440
50+$7.250
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1376

RoHS

Each
1+$6.200
5+$6.070
10+$5.940
25+$5.830
50+$5.700
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDS01-N Series
26AM1374

RoHS

Each
1+$6.200
5+$6.070
10+$5.940
25+$5.830
50+$5.700
More Pricing...
ITE, Industrial & Medical
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDS01-N Series
26AM1384

RoHS

Each
1+$7.100
5+$7.010
10+$6.940
25+$6.860
50+$6.670
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDS02-N Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER