Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJMR2024D15
Newark Part No.04AM2447
Product RangeJMR20 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $85.730 |
5+ | $83.440 |
10+ | $81.160 |
25+ | $78.110 |
100+ | $73.550 |
Price for:Each
Minimum: 1
Multiple: 1
$85.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJMR2024D15
Newark Part No.04AM2447
Product RangeJMR20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1667mA
Output Voltage - Output 2-15V
Output Current - Output 2-667mA
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth41mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJMR20 Series
Product Overview
JMR2024D15 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 24V nominal input voltage, ±15V output voltage
- ±667mA output current, 89% efficiency
- 15mA no-load current, 935mA full load current
- ±350µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 1.6” x 1.0” x 0.4”inch
- Operating temperature range from -40°C to +100°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
667mA
Output Current - Output 2
-667mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
JMR20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
41mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate