0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4914

RoHS

Each
1+$77.500
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
72AK4820

RoHS

Each
1+$85.590
10+$83.670
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
15AN4052
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36VDC
REC6K-AW Series
15AN4053
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36VDC
REC6K-RW Series
15AN4071
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18VDC
75VDC
REC6K-RW Series
04AM2447

RoHS

Each
1+$77.190
5+$75.240
10+$73.300
25+$70.710
100+$66.830
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36VDC
JMR20 Series
15AN4070
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18VDC
75VDC
REC6K-AW Series
45Y2644

RoHS

Each
1+$59.110
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18VDC
36VDC
THN 20 Series
94X2787

RoHS

Each
1+$83.960
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18VDC
36VDC
THN 20 Series
92AH5814

RoHS

Each
1+$71.320
5+$69.890
10+$68.460
25+$67.030
50+$65.610
More Pricing...
Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
-
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
RDDW20UW Series
25AK1388

RoHS

Each
1+$94.540
5+$83.950
10+$71.220
50+$70.000
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
90AK5086

RoHS

Each
1+$87.500
5+$84.800
10+$82.080
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75VDC
THN 20UIR Series
87AK0610

RoHS

Each
1+$93.290
5+$89.820
10+$86.360
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
51AM4499
Each
1+$21.540
5+$20.020
10+$19.410
25+$19.030
50+$18.640
More Pricing...
ITE & Industrial
DIP
8:1
8W
1 Output
12V
667mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75VDC
SCW08W8 Series
27AJ4924

RoHS

Each
1+$99.810
5+$97.810
10+$95.800
50+$94.050
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
48V
-
Fixed
25.4mm
10.16mm
-
50.8mm
36V
75VDC
PXD20 Series
04R8733

RoHS

Each
1+$36.060
5+$35.120
10+$34.190
25+$32.940
100+$31.070
ITE
DIP
2:1
10W
1 Output
15V
667mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75VDC
JCJ Series
31T8426

RoHS

Each
1+$69.950
5+$69.010
10+$68.080
50+$66.470
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36VDC
THN 20WI Series
24T5294

RoHS

Each
1+$62.950
5+$61.330
10+$59.690
25+$57.510
100+$54.240
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18VDC
36VDC
-
24T5317

RoHS

Each
1+$39.170
5+$38.160
10+$37.160
25+$35.820
100+$33.810
ITE
DIP
4:1
10W
1 Output
15V
667mA
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18VDC
75VDC
-
24T5320

RoHS

Each
1+$57.840
5+$56.360
10+$54.870
25+$52.900
100+$49.930
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
9V
36VDC
JTK Series
04R8719

RoHS

Each
1+$36.770
5+$35.820
10+$34.860
25+$33.590
100+$31.680
ITE
DIP
2:1
10W
1 Output
15V
667mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCJ Series
24T5310

RoHS

Each
1+$39.940
5+$38.910
10+$37.890
25+$36.530
100+$34.470
ITE
DIP
4:1
10W
1 Output
15V
667mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36VDC
-
24T5300

RoHS

Each
1+$62.950
5+$61.330
10+$59.690
25+$57.510
100+$54.240
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
36V
75VDC
-
86T4691

RoHS

Each
1+$93.100
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18VDC
75VDC
TEN 20WIN Series
24T5288

RoHS

Each
1+$64.210
5+$62.550
10+$60.870
25+$58.650
100+$55.320
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
9V
18V
JCM Series
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER