
Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.980 |
| 5+ | $68.180 |
| 10+ | $66.390 |
| 25+ | $63.990 |
| 100+ | $60.410 |
Product Information
Product Overview
JMR1012S05 is a JMR10 series, 10W, ultra-compact, regulated PCB-mount medical DC-DC converter. Housed in an ultra-compact DIP24 package, the JMR10 series features a 4:1 input voltage range. Its low no load power increases efficiency and extends runtime in battery powered applications. The JMR10 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefitting system designers with easy integration into a wide range of BF and CF rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment and dentistry. Other applications include healthcare, home healthcare, industrial electronics and medical diagnostics.
- 4:1 input range, low no-load power
- IEC60601-1 medical safety agency approvals
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC
- 2μA patient leakage current, remote on/off, 3 year warranty
- 12V nominal input voltage, 5V output voltage
- 2000mA output current, 84.5% efficiency
- 20mA no load input current, 987mA full load input current
- ±3300µF maximum capacitive load
- Dimension is 1.25” x 0.8” x 0.4” inch
- Operating temperature range from -40°C to +100°C
Technical Specifications
ITE, Industrial & Medical
4:1
1 Output
2A
-
5kV
Fixed
10.2mm
4.5V
JMR10 Series
DIP
10W
5V
-
Regulated
12V
20.3mm
31.8mm
18V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
