Isolated Through Hole DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M8379

RoHS

Each
1+
$26.310
10+
$23.500
25+
$22.220
50+
$20.890
100+
$19.380
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
13M3243

RoHS

Each
1+
$21.380
10+
$18.690
25+
$17.640
50+
$17.640
100+
$17.640
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 2 Series
13M3236

RoHS

Each
1+
$20.800
10+
$18.190
25+
$17.160
50+
$17.160
100+
$17.160
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
5V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
35R0696

RoHS

Each
1+
$21.170
5+
$20.600
10+
$20.000
50+
$19.230
100+
$18.080
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
98K1440

RoHS

Each
1+
$17.700
10+
$15.640
25+
$14.750
50+
$14.750
100+
$14.750
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
-
7.2mm
23.8mm
9V
18V
TEL 2 Series
13M3240

RoHS

Each
1+
$21.590
10+
$19.240
25+
$18.200
50+
$17.100
100+
$15.870
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 2 Series
98K1443

RoHS

Each
1+
$17.990
10+
$15.910
25+
$15.010
50+
$15.010
100+
$15.010
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
32M6307

RoHS

Each
10+
$26.670
25+
$25.670
100+
$24.150
Min: 16 / Mult: 16
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
51R5517

RoHS

Each
1+
$21.540
Min: 10 / Mult: 10
ITE
SIP
2:1
2W
2 Output
5V
85mA
-5V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
36V
75V
-
32M6314

RoHS

Each
10+
$26.670
25+
$25.670
100+
$24.150
Min: 16 / Mult: 16
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
12V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
JCA Series
52R2751

RoHS

Each
10+
$19.100
25+
$18.390
100+
$17.310
Min: 10 / Mult: 10
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
Through Hole
12.5mm
26mm
18V
75V
IM Series
32M6321

RoHS

Each
10+
$26.670
25+
$25.670
100+
$24.150
Min: 16 / Mult: 16
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
JCA Series
51R4771

RoHS

Each
1+
$21.670
Min: 10 / Mult: 10
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
7.2mm
23.8mm
36V
75V
-
51R5518

RoHS

Each
1+
$21.540
Min: 10 / Mult: 10
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
36V
75V
TMR 2 Series
51R4756

RoHS

Each
1+
$18.320
Min: 10 / Mult: 10
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
7.2mm
23.8mm
4.5V
9V
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER