We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2518 RoHS | Each | 1+ $65.600 5+ $64.110 10+ $63.420 25+ $62.960 50+ $62.630 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | ||||
85AK2514 RoHS | Each | 1+ $67.090 5+ $64.580 10+ $62.710 25+ $60.830 50+ $58.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | ||||
Each | 1+ $127.090 10+ $120.940 25+ $113.730 50+ $108.860 | Min: 1 / Mult: 1 | - | DIP | - | 24.75W | 1 Output | 3.3V | 7.5A | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $121.310 10+ $115.440 25+ $108.560 50+ $103.910 | Min: 1 / Mult: 1 | - | DIP | - | 24.75W | 1 Output | 3.3V | 7.5A | 1.6kV | - | CE, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $28.750 | Min: 98 / Mult: 98 | ITE | Thirty Second Brick | 2:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 48V | - | Fixed, Adjustable | 19.05mm | Through Hole | 8.9mm | 23.38mm | 36V | 75V | ULT Series |