Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULT-3.3/7.5-D48P-C
Newark Part No.78T5876
Product RangeULT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $28.750 |
Price for:Each
Minimum: 98
Multiple: 98
$2,817.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULT-3.3/7.5-D48P-C
Newark Part No.78T5876
Product RangeULT Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeThirty Second Brick
Input Ratio2:1
Output Power Max24.75W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeULT Series
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width19.05mm
Height8.9mm
DC / DC Converter MountingThrough Hole
Depth23.38mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
19.05mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
Thirty Second Brick
Output Power Max
24.75W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Product Range
ULT Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.9mm
Depth
23.38mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate