0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2305

RoHS

Each
1+$55.080
5+$53.190
10+$52.240
ITE
DIP
-
59.4W
1 Output
3.3V
18A
2.25kV
48V
-
Fixed
19.05mm
-
12.7mm
23.36mm
36V
76V
CHS60 Series
85AK2304

RoHS

Each
1+$48.060
ITE
DIP
-
72W
1 Output
12V
6A
2.25kV
48V
-
Fixed
19.05mm
-
12.7mm
23.36mm
36V
76V
CHS60 Series
85AK2303

RoHS

Each
1+$51.820
5+$50.070
10+$49.190
ITE
DIP
-
60W
1 Output
5V
12A
2.25kV
48V
-
Fixed
19.05mm
-
12.7mm
23.36mm
36V
76V
CHS60 Series
78T5872

RoHS

Each
98+$33.800
ITE
Thirty Second Brick
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
-
78T5881

RoHS

Each
200+$32.860
ITE
Thirty Second Brick
2:1
25W
1 Output
5V
5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
ULT Series
78T5870

RoHS

Each
196+$37.700
250+$37.180
-
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
-
78T5876

RoHS

Each
98+$33.380
ITE
Thirty Second Brick
2:1
24.75W
1 Output
3.3V
7.5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
ULT Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER