Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK5723

RoHS

Each
1+
$78.150
10+
$76.290
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5720

RoHS

Each
1+
$84.360
10+
$79.570
25+
$77.530
50+
$75.480
100+
$73.430
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5717

RoHS

Each
1+
$65.860
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5726

RoHS

Each
1+
$61.930
10+
$57.840
25+
$56.580
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER