Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-45-15P
Newark Part No.83AK5720
Product RangeDDRH-45 Series
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $84.360 |
10+ | $79.570 |
25+ | $77.530 |
50+ | $75.480 |
100+ | $73.430 |
Price for:Each
Minimum: 1
Multiple: 1
$84.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-45-15P
Newark Part No.83AK5720
Product RangeDDRH-45 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio10:1
Output Power Max45W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width63.5mm
Height25mm
Depth89mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-45 Series
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
25mm
Input Voltage DC Min
150V
Product Range
DDRH-45 Series
DC / DC Converter Type
DIP
Output Power Max
45W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
800V
Width
63.5mm
Depth
89mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate