0
0 Items$0.00

10:1 Isolated Through Hole DC / DC Converters :

40 Products Found
Find a huge range of 10:1 Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Cosel, Mean Well, Murata Power Solutions, XP Power & Aimtec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7900

RoHS

Date/Lot Code

Each
1+$79.620
5+$77.570
10+$75.530
25+$72.810
100+$68.720
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
16V
160V
RDF25 Series
25AK2883

RoHS

Each
1+$78.130
100+$70.310
200+$65.370
500+$61.450
1000+$58.360
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
-
3kV
72V
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
25AK2882

RoHS

Each
1+$91.920
100+$82.720
200+$76.910
500+$72.290
1000+$68.660
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
-
3kV
72V
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
77AC3858

RoHS

Each
1+$93.830
5+$91.410
10+$89.010
50+$85.800
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
77AC3856

RoHS

Each
1+$93.830
5+$91.410
10+$89.000
50+$85.800
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
83AK5723

RoHS

Each
1+$72.880
5+$71.420
10+$69.960
25+$68.510
50+$67.050
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-45 Series
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$238.350
5+$230.780
10+$227.610
25+$224.740
50+$221.870
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$199.300
5+$192.970
10+$190.310
25+$188.250
50+$186.190
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
83AK5717

RoHS

Each
1+$74.260
5+$71.600
10+$69.590
25+$68.200
50+$66.810
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-45 Series
83AK5711

RoHS

Each
1+$69.140
5+$66.660
10+$64.800
25+$63.500
50+$62.200
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-30 Series
83AK5698

RoHS

Each
1+$56.840
5+$55.700
10+$54.560
25+$53.420
50+$52.290
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
Fixed
50.8mm
25mm
-
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5705

RoHS

Each
1+$53.430
5+$51.230
10+$49.230
25+$48.080
50+$47.110
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-30 Series
83AK5726

RoHS

Each
1+$122.630
5+$114.520
10+$107.070
25+$100.280
50+$89.650
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
Fixed
63.5mm
25mm
-
89mm
150V
1.5kV
DDRH-45 Series
63AK1736

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$209.080
5+$202.430
10+$199.650
25+$197.480
50+$195.310
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
83AK5692

RoHS

Each
1+$57.910
5+$55.830
10+$54.260
25+$53.180
50+$52.090
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
Fixed
50.8mm
25mm
-
76.2mm
150V
1.5kV
DDRH-15 Series
85AK2734

RoHS

Each
1+$20.290
5+$19.930
10+$19.570
25+$19.040
50+$18.660
More Pricing...
ITE
SIP
10:1
1.32W
1 Output
3.3V
400mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXS1R5 Series
85AK2735

RoHS

Each
1+$40.460
5+$39.020
10+$37.950
25+$37.190
50+$36.420
More Pricing...
ITE
SIP
10:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
6V
60V
MGXS6 Series
85AK2739

RoHS

Each
1+$19.070
5+$18.690
10+$18.300
25+$17.920
50+$17.550
More Pricing...
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXW1R5 Series
85AK2742

RoHS

Each
1+$41.330
5+$39.850
10+$38.750
25+$37.970
50+$37.190
More Pricing...
ITE
SIP
10:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
6V
60V
MGXW6 Series
85AK2731

RoHS

Each
1+$20.120
5+$19.770
10+$19.410
25+$18.880
50+$18.500
More Pricing...
ITE
SIP
10:1
1.5W
1 Output
5V
300mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXS1R5 Series
85AK2737

RoHS

Each
1+$27.760
5+$27.000
10+$26.410
25+$25.820
50+$25.240
More Pricing...
ITE
SIP
10:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
6V
60V
MGXS6 Series
85AK2740

RoHS

Each
1+$14.890
5+$14.480
10+$14.060
25+$13.670
50+$13.300
More Pricing...
ITE
SIP
10:1
1.5W
2 Output
15V
50mA
-15V
50mA
-
1.5kV
24V
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXW1R5 Series
78AC7901

RoHS

Each
1+$93.530
5+$91.130
10+$88.730
25+$85.520
100+$80.710
Railway
DIP
10:1
25W
1 Output
15V
1.67A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
16V
160V
RDF25 Series
77AC3855

RoHS

Each
1+$111.550
25+$107.070
50+$104.570
100+$101.590
250+$98.600
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
78AC7899

RoHS

Each
1+$93.530
5+$91.130
10+$88.730
25+$85.520
100+$80.710
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
16V
160V
RDF25 Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER