Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRH-54/4.7-W80PB-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.63AK1734
Product RangeIRH Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.350 |
| 5+ | $230.780 |
| 10+ | $227.610 |
| 25+ | $224.740 |
| 50+ | $221.870 |
Price for:Each
Minimum: 1
Multiple: 1
$238.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRH-54/4.7-W80PB-CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.63AK1734
Product RangeIRH Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeHalf Brick
Input Ratio10:1
Output Power Max250W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 14.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.242kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width60.7mm
Height14mm
Depth63.2mm
Input Voltage DC Min16V
Input Voltage DC Max160V
Product RangeIRH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
4.7A
Output Current - Output 2
-
Isolation Voltage
4.242kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
14mm
Input Voltage DC Min
16V
Product Range
IRH Series
DC / DC Converter Type
Half Brick
Output Power Max
250W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
60.7mm
Depth
63.2mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
