0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7201

RoHS

Each
1+$121.210
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
63AK1734

RoHS

MURATA POWER SOLUTIONS
Each
1+$268.750
5+$211.570
10+$200.900
25+$196.040
50+$191.450
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
83AK6057

RoHS

Each
1+$144.880
10+$135.730
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
54V
741mA
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
18AM1812

RoHS

Each
1+$183.790
10+$169.350
25+$167.590
50+$167.550
100+$167.510
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
54V
2.778A
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB150W12 Series
83AK6052

RoHS

Each
1+$146.650
10+$140.390
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
54V
2.778A
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER