Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQB150W3-110S54Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AK6052
Product RangeRQB150W3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.650 |
| 10+ | $140.390 |
Price for:Each
Minimum: 1
Multiple: 1
$146.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQB150W3-110S54Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AK6052
Product RangeRQB150W3 Series
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeQuarter Brick, Module
Input Ratio3:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 12.778A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min60V
Input Voltage DC Max160V
Product RangeRQB150W3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
2.778A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
60V
Product Range
RQB150W3 Series
DC / DC Converter Type
Quarter Brick, Module
Output Power Max
150W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
