0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK8917

RoHS

Each
1+$234.350
5+$228.340
10+$222.330
25+$214.320
100+$202.310
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8915

RoHS

Each
1+$234.350
5+$228.340
10+$222.330
25+$214.320
100+$202.310
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8914

RoHS

Each
1+$234.350
5+$228.340
10+$222.330
25+$214.320
100+$202.310
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8916

RoHS

Each
1+$226.830
5+$221.020
10+$215.200
25+$207.440
100+$195.810
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8913

RoHS

Each
1+$234.350
5+$228.340
10+$222.330
25+$214.320
100+$202.310
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
33AH0632

RoHS

Date/Lot Code

Each
1+$198.080
5+$193.000
10+$187.920
25+$181.150
100+$171.000
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Date/Lot Code

Each
1+$198.080
5+$193.000
10+$187.920
25+$181.150
100+$171.000
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
33AH0634

RoHS

Date/Lot Code

Each
1+$198.080
5+$193.000
10+$187.920
25+$181.150
100+$171.000
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
47AC9683

RoHS

Each
1+$209.520
5+$204.120
10+$198.720
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
Regulated
2.25kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSC150 Series
32AK8320

RoHS

Each
1+$228.430
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$209.720
5+$207.190
10+$204.200
25+$201.820
50+$197.030
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
39.62mm
-
13mm
61.21mm
16V
160V
IRQ Series
63AK1736

RoHS

MURATA POWER SOLUTIONS
Each
1+$198.210
5+$192.820
10+$183.020
25+$179.640
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
-
Fixed, Adjustable
39.62mm
-
13mm
61.21mm
16V
160V
IRQ Series
69AK0068

RoHS

Each
1+$307.230
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
18AM1811

RoHS

Each
1+$173.350
10+$169.870
25+$167.850
100+$167.840
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
48V
3.125A
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB150W12 Series
18AM1810

RoHS

Each
1+$172.120
10+$163.980
25+$163.330
50+$162.580
100+$161.810
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
24V
6.25A
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB150W12 Series
69AK0070

RoHS

Each
1+$298.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0071

RoHS

Each
1+$289.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
18AM1809

RoHS

Each
1+$167.310
10+$164.020
25+$160.740
50+$160.690
100+$160.620
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
RQB150W12 Series
49AC1707

RoHS

Each
1+$208.570
5+$203.180
10+$197.790
25+$190.620
100+$179.850
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
33AH0633

RoHS

Each
1+$198.080
5+$193.000
10+$187.920
25+$181.150
100+$171.000
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
49AC1706

RoHS

Each
1+$208.570
5+$203.180
10+$197.790
25+$190.620
100+$179.850
ITE
Quarter Brick
4:1
150W
1 Output
28V
5.4A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
82X2402

RoHS

Each
1+$241.940
5+$235.760
10+$229.590
25+$221.360
100+$209.010
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
Through Hole
13.2mm
61mm
9V
36V
-
49AC1704

RoHS

Each
1+$208.570
5+$203.180
10+$197.790
25+$190.620
100+$179.850
ITE
Quarter Brick
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
49AC1703

RoHS

Each
1+$208.570
5+$203.180
10+$197.790
25+$190.620
100+$179.850
ITE
Quarter Brick
4:1
150W
1 Output
5V
30A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
47X2722

RoHS

Each
1+$233.300
5+$227.280
10+$221.250
25+$213.230
100+$201.170
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER