Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-7211UIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AK0068
Product RangeTEP 150UIR Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.230 |
Price for:Each
Minimum: 1
Multiple: 1
$307.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-7211UIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AK0068
Product RangeTEP 150UIR Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeHalf Brick, DIP
Input Ratio12:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height13mm
Depth61mm
Input Voltage DC Min14V
Input Voltage DC Max160V
Product RangeTEP 150UIR Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13mm
Input Voltage DC Min
14V
Product Range
TEP 150UIR Series
DC / DC Converter Type
Half Brick, DIP
Output Power Max
150W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
72V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
160V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
