0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70R1000

RoHS

Each
1+$189.140
10+$180.610
ITE
Quarter Brick
3:1
100.8W
1 Output
24V
4.2A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R0998

RoHS

Each
1+$189.140
10+$180.610
ITE
Quarter Brick
3:1
100.8W
1 Output
12V
8.4A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1007

RoHS

Each
1+$184.070
10+$173.710
-
Quarter Brick
-
30W
1 Output
15V
2A
-
-
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
CN-A110 Series
70R1006

RoHS

Each
1+$184.070
10+$173.710
-
Quarter Brick
-
30W
1 Output
12V
2.5A
-
-
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
CN-A110 Series
70R1013

RoHS

Each
1+$187.290
10+$176.630
-
Quarter Brick
-
50W
1 Output
5V
10A
-
-
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
CN-A110 Series
70R1004

RoHS

Each
1+$232.610
10+$222.850
ITE
Half Brick
3:1
201.6W
1 Output
24V
8.4A
-
110V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1002

RoHS

Each
1+$222.040
10+$212.720
ITE
Half Brick
-
200.4W
1 Output
12V
16.7A
3kV
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
60V
160V
CN-A110 Series
70R0999

RoHS

Each
1+$189.140
10+$180.610
-
Quarter Brick
-
100.5W
1 Output
15V
6.7A
-
-
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1009

RoHS

Each
1+$184.070
10+$173.710
ITE
Quarter Brick
3:1
30W
1 Output
5V
6A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1010

RoHS

Each
1+$187.290
10+$176.630
ITE
Quarter Brick
3:1
50.4W
1 Output
12V
4.2A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1003

RoHS

Each
1+$232.610
10+$222.850
-
Half Brick
-
201W
1 Output
15V
13.4A
-
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
60V
160V
CN-A110 Series
70R1008

RoHS

Each
1+$184.070
10+$173.710
ITE
Quarter Brick
3:1
31.2W
1 Output
24V
1.3A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1012

RoHS

Each
1+$187.290
10+$176.630
-
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
36.8mm
-
12.7mm
57.9mm
60V
160V
-
70R1001

RoHS

Each
1+$189.140
10+$180.610
-
Quarter Brick
-
100W
1 Output
5V
20A
-
-
-
-
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
70R1005

RoHS

Each
1+$232.610
10+$222.850
ITE
Half Brick
3:1
200W
1 Output
5V
40A
-
110V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
60V
160V
-
83AK6051

RoHS

Each
1+$143.720
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
48V
3.125A
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6049

RoHS

Each
1+$146.050
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
12V
12.5A
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6050

RoHS

Each
1+$146.590
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
24V
6.25A
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
83AK6052

RoHS

Each
1+$146.650
10+$140.390
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
54V
2.778A
3kV
110V
-
Fixed
36.8mm
-
12.7mm
57.9mm
60V
160V
RQB150W3 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER