Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCN50A110-5Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.70R1013
Product RangeCN-A110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.300 |
| 10+ | $176.640 |
Price for:Each
Minimum: 1
Multiple: 1
$187.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCN50A110-5Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.70R1013
Product RangeCN-A110 Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 110A
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth57.9mm
Input Voltage DC Min60V
Input Voltage DC Max160V
Product RangeCN-A110 Series
SVHCLead
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
10A
Width
36.8mm
Height
12.7mm
Input Voltage DC Min
60V
Product Range
CN-A110 Series
Output Power Max
50W
Output Voltage - Output 1
5V
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
