0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AJ1557

RoHS

MURATA POWER SOLUTIONS
Each
1+$102.300
5+$99.050
10+$97.680
25+$96.310
50+$94.920
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$238.350
5+$230.780
10+$227.610
25+$224.740
50+$221.870
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
08AM1753

RoHS

Each
1+$17.150
10+$16.580
25+$16.570
50+$16.560
100+$16.550
More Pricing...
-
Module
-
20W
1 Output
57V
-
Regulated
1.5kV
12V
Adjustable
19mm
14mm
56mm
5V
15V
-
30AJ4411

RoHS

MURATA POWER SOLUTIONS
Each
1+$234.400
5+$226.830
10+$223.660
25+$220.790
50+$217.920
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
63AK1733

RoHS

MURATA POWER SOLUTIONS
Each
1+$250.020
5+$247.260
10+$243.110
25+$240.350
50+$234.830
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
68AJ1559

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$104.610
5+$101.280
10+$99.890
25+$98.480
50+$97.060
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
68AJ1540

RoHS

MURATA POWER SOLUTIONS
Each
1+$103.230
5+$99.950
10+$98.560
25+$97.180
50+$95.780
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
09AK4592

RoHS

MURATA POWER SOLUTIONS
Each
1+$264.420
5+$261.780
10+$257.830
25+$255.210
50+$249.950
More Pricing...
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER