Isolated Through Hole DC / DC Converters:

36 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ4091

RoHS

Each
1+
$243.750
5+
$237.190
10+
$230.640
50+
$221.880
100+
$208.740
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
80AK3452

RoHS

Each
1+
$304.890
5+
$296.690
10+
$288.490
50+
$277.560
100+
$261.140
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
36V
QSB600 Series
80AK3450

RoHS

Each
1+
$187.850
5+
$182.790
10+
$177.730
50+
$170.970
100+
$160.820
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
79AK7505

RoHS

Each
1+
$187.850
5+
$182.790
10+
$177.730
50+
$170.970
100+
$160.820
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
33AK6940

RoHS

Each
1+
$147.500
5+
$146.440
10+
$145.410
25+
$137.090
50+
$132.940
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
28V
1.79A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
85AK2280

RoHS

Each
1+
$194.190
5+
$174.620
10+
$162.940
25+
$143.290
50+
$129.950
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
350W
1 Output
28V
12.5A
-
2.25kV
24V
-
Fixed
37.3mm
-
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2295

RoHS

Each
1+
$138.890
5+
$126.040
Min: 1 / Mult: 1
ITE
DIP
-
392W
1 Output
28V
14A
-
2.25kV
48V
-
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
33AK6945

RoHS

Each
1+
$171.470
5+
$170.240
10+
$169.040
25+
$159.370
50+
$154.560
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
75W
1 Output
28V
2.67A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
85AK2296

RoHS

Each
1+
$153.990
5+
$139.740
Min: 1 / Mult: 1
ITE
DIP
-
392W
1 Output
28V
14A
-
2.25kV
48V
-
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2262

RoHS

Each
1+
$260.870
5+
$234.580
10+
$218.900
25+
$192.490
50+
$174.580
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.8W
1 Output
28V
10.8A
-
2.25kV
48V
-
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2245

RoHS

Each
1+
$99.460
5+
$90.380
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
28V
9A
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2261

RoHS

Each
1+
$141.580
5+
$136.980
10+
$133.430
25+
$129.810
50+
$127.330
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.8W
1 Output
28V
10.8A
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
33AH0634

RoHS

Date/Lot Code

Each
1+
$179.950
5+
$174.870
10+
$169.790
25+
$163.030
100+
$152.860
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
50AC8632

RoHS

Each
1+
$426.930
5+
$414.840
10+
$402.760
25+
$386.640
100+
$362.490
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
87H2122

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
19V
36V
PAF600F Series
83R7239

RoHS

Each
1+
$215.340
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
48Y0150

RoHS

Each
1+
$268.700
10+
$246.770
25+
$240.670
50+
$235.800
Min: 1 / Mult: 1
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
49AC1706

RoHS

Each
1+
$199.320
5+
$193.680
10+
$188.040
25+
$180.510
100+
$169.240
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
28V
5.4A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
50AC8655

RoHS

Each
1+
$410.040
5+
$398.440
10+
$386.830
25+
$371.350
100+
$348.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
74K8491

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+
$346.190
10+
$321.570
25+
$294.140
50+
$288.050
Min: 1 / Mult: 1
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
PAF600F Series
83R7232

RoHS

Each
1+
$225.990
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7246

RoHS

Each
1+
$205.550
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
01H0856

RoHS

Each
1+
$307.780
10+
$289.320
25+
$275.610
50+
$262.210
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
88C9940

RoHS

Each
1+
$307.780
10+
$289.320
25+
$275.610
50+
$262.210
Min: 1 / Mult: 1
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
18V
36V
PAF500F Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER