Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF500F24-28
Newark Part No.88C9940
Product RangePAF500F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
1+ | $307.780 |
10+ | $289.320 |
25+ | $275.610 |
50+ | $262.210 |
Price for:Each
Minimum: 1
Multiple: 1
$307.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF500F24-28
Newark Part No.88C9940
Product RangePAF500F Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick
Input Ratio2:1
Output Power Max504W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width61mm
Approvals & StandardsCE, CSA, EN, UL
DC / DC Converter MountingDIP
Height12.7mm
Depth116.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePAF500F Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
18A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Approvals & Standards
CE, CSA, EN, UL
Height
12.7mm
Input Voltage DC Min
18V
Product Range
PAF500F Series
DC / DC Converter Type
Full Brick
Output Power Max
504W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
61mm
DC / DC Converter Mounting
DIP
Depth
116.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate