JCA Series Isolated Through Hole DC / DC Converters:
30 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $29.180 25+ $28.170 100+ $26.630 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $47.540 25+ $45.850 100+ $43.320 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $47.540 25+ $45.850 100+ $43.320 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 10+ $50.330 25+ $48.550 100+ $45.870 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $26.670 25+ $25.740 100+ $24.340 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $48.940 25+ $47.200 100+ $44.600 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $46.600 25+ $44.950 100+ $42.470 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $28.780 25+ $27.780 100+ $26.260 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $47.540 25+ $45.850 100+ $43.320 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 280mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $30.150 25+ $29.100 100+ $27.510 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $30.760 25+ $29.680 100+ $28.070 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $47.540 25+ $45.850 100+ $43.320 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 280mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $30.760 25+ $29.680 100+ $28.070 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $48.940 25+ $47.200 100+ $44.600 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $50.330 25+ $48.550 100+ $45.870 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $48.940 25+ $47.200 100+ $44.600 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 10+ $47.540 25+ $45.850 100+ $43.320 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $28.780 25+ $27.780 100+ $26.260 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 10+ $29.180 25+ $28.170 100+ $26.630 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $48.940 25+ $47.200 100+ $44.600 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $47.980 25+ $46.280 100+ $43.730 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $29.180 25+ $28.170 100+ $26.630 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+ $48.940 25+ $47.200 100+ $44.600 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+ $48.940 25+ $47.200 100+ $44.600 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+ $47.980 25+ $46.280 100+ $43.730 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||