JHM10 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $70.920 5+ $69.000 10+ $67.080 50+ $64.530 100+ $60.680 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ $71.660 5+ $69.710 10+ $67.760 50+ $65.180 100+ $61.290 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ $79.340 5+ $77.200 10+ $75.050 50+ $72.200 100+ $67.900 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | Fixed | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series |