Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJHM1024D12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75T7112
Product RangeJHM10 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $73.990 |
| 5+ | $72.090 |
| 10+ | $70.170 |
| 50+ | $67.620 |
Price for:Each
Minimum: 1
Multiple: 1
$73.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM1024D12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75T7112
Product RangeJHM10 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-12V
Output Current - Output 2420mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height12.7mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJHM10 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
420mA
Output Current - Output 2
420mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
18V
Product Range
JHM10 Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
