0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29AM4378

RoHS

Each
1+$64.830
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4368

RoHS

Each
1+$55.690
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
48V
-
Fixed
9.6mm
-
12mm
22mm
18V
75V
TMR 10WIR Series
90AK4703

RoHS

Each
1+$42.800
5+$39.190
10+$38.710
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
-
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4691

RoHS

Each
1+$37.370
5+$37.140
10+$36.920
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
24V
-
Fixed
12.4mm
-
11.5mm
19mm
9V
36V
CCG10 Series
03AM8315

RoHS

Each
1+$51.980
5+$48.700
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24V
420mA
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 10UIR Series
03AM8307

RoHS

Each
1+$55.830
5+$52.450
10+$49.650
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24V
420mA
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 10UIR Series
29AM4362

RoHS

Each
1+$58.910
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 10WIR Series
29AM4370

RoHS

Each
1+$58.910
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
48V
-
Fixed
9.6mm
-
12mm
22mm
18V
75V
TMR 10WIR Series
29AM4376

RoHS

Each
1+$61.290
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
85AK2695

RoHS

Each
1+$34.160
5+$33.050
10+$32.590
25+$31.980
50+$31.530
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
48V
-
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGW10 Series
85AK2689

RoHS

Each
1+$34.160
5+$33.050
10+$32.590
25+$31.980
50+$31.530
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
5V
-
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
MGW10 Series
62T2145

RoHS

Each
10+$69.990
25+$67.450
100+$63.640
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
9V
18V
-
62T2139

RoHS

Each
10+$66.810
25+$64.380
100+$60.750
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
-
29X2236

RoHS

Each
16+$56.200
25+$54.160
100+$51.110
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
29X2222

RoHS

Each
16+$56.890
25+$54.860
100+$51.790
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
5V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
-
29X2243

RoHS

Each
16+$55.780
25+$53.770
100+$50.780
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
-
29X2229

RoHS

Each
16+$56.200
25+$54.160
100+$51.110
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
12V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
-
75T7112

RoHS

Each
1+$73.990
5+$72.090
10+$70.170
50+$67.620
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
24V
-
Fixed
20.32mm
-
12.7mm
31.75mm
18V
36V
JHM10 Series
63X5131

RoHS

Each
15+$26.700
50+$26.680
ITE & Medical
DIP
2:1
5W
1 Output
12V
420mA
-
-
Regulated
6kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
32mm
9V
18V
-
85Y2419

RoHS

Each
20+$34.800
ITE
DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2411

RoHS

Each
20+$34.800
ITE
DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
69AH9237

RoHS

Each
1+$55.200
ITE & Railway
DIP
4:1
10W
1 Output
24V
420mA
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 10WIR Series
90AK4679

RoHS

Each
1+$47.780
5+$47.490
10+$47.180
50+$46.570
100+$44.500
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
-
Fixed
12.4mm
-
11.5mm
19mm
4.5V
18V
CCG10 Series
29AM4360

RoHS

Each
1+$55.690
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 10WIR Series
85AK2559

RoHS

Each
1+$40.680
5+$37.600
10+$37.070
25+$36.240
50+$35.850
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
24V
-
Fixed
9.5mm
-
12mm
22mm
9V
36V
MGFW10 Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER