NME Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $9.650 5+ $9.610 10+ $9.550 25+ $9.450 50+ $9.250 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ $9.650 5+ $9.610 10+ $9.550 25+ $9.450 50+ $9.250 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10mm | 11.53mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $4.600 50+ $4.500 100+ $4.320 250+ $4.100 500+ $3.870 More Pricing... | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | Through Hole | 10mm | 11.53mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $4.390 50+ $4.300 100+ $4.120 250+ $3.910 500+ $3.690 More Pricing... | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $10.040 50+ $9.840 100+ $9.430 250+ $8.940 | Min: 35 / Mult: 35 | - | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | |||||
Each | 25+ $12.510 50+ $12.260 100+ $11.750 250+ $11.120 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 25+ $13.090 50+ $12.820 100+ $12.290 250+ $11.650 | Min: 35 / Mult: 35 | - | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
Each | 25+ $12.510 50+ $12.260 100+ $11.750 250+ $11.120 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 25+ $10.040 50+ $9.840 100+ $9.430 250+ $8.940 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | |||||
Each | 25+ $12.510 50+ $12.260 100+ $11.750 250+ $11.120 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||