PH-A Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90AK4969 RoHS | Each | 1+ $750.390 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4967 RoHS | Each | 1+ $756.880 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4971 RoHS | Each | 1+ $756.880 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4968 RoHS | Each | 1+ $750.390 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
90AK4970 RoHS | Each | 1+ $750.390 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
Each | 1+ $481.670 10+ $477.020 25+ $475.850 50+ $470.040 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | 280V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+ $398.960 10+ $394.310 25+ $393.150 50+ $387.330 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PH-A Series |