MGJ2 Series Isolated Through Hole DC / DC Converters:

6,309 Products Found
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Murata Power Solutions, Cosel & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35R0693

RoHS

Each
1+
$16.970
5+
$16.460
10+
$15.940
50+
$15.270
100+
$14.250
More Pricing...
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
05M7030

RoHS

Each
1+
$24.060
10+
$23.190
25+
$21.920
50+
$21.190
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
40P3356

RoHS

Each
1+
$38.580
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
04R8644

RoHS

Each
1+
$19.160
5+
$18.680
10+
$18.200
25+
$17.570
100+
$16.620
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
59M2663

RoHS

Each
1+
$62.790
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
53X3361

RoHS

Date/Lot Code

Each
1+
$11.940
5+
$11.830
10+
$11.650
25+
$11.530
50+
$11.300
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
53X3369

RoHS

Date/Lot Code

Each
1+
$11.450
5+
$11.330
10+
$11.170
25+
$11.060
50+
$10.840
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
88W0293

RoHS

Date/Lot Code

Each
1+
$9.660
5+
$9.620
10+
$9.560
25+
$9.460
50+
$9.270
More Pricing...
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
35R0818

RoHS

Each
1+
$116.700
5+
$113.810
10+
$110.920
50+
$107.070
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
79Y9332

RoHS

Date/Lot Code

Each
1+
$57.520
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG30 Series
54AC6727

RoHS

Date/Lot Code

Each
1+
$1.860
10+
$1.850
25+
$1.770
50+
$1.750
100+
$1.730
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
50AC9617

RoHS

Each
1+
$481.530
5+
$469.520
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
14AC5297

RoHS

Each
1+
$59.020
25+
$55.890
50+
$53.380
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
10V
40V
TEN 25WI Series
70AJ5518

RoHS

Each
1+
$87.340
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+
$83.220
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+
$87.340
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
58M7808

RoHS

Each
1+
$50.010
5+
$48.760
10+
$47.510
50+
$45.840
100+
$43.350
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
36V
JTC06 Series
98K1465

RoHS

Each
1+
$37.940
ITE
DIP
2:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
61K3064

RoHS

Each
1+
$6.410
5+
$6.380
10+
$6.350
25+
$6.280
50+
$6.160
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
31W9043

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$5.960
25+
$5.860
50+
$5.790
100+
$5.650
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
-
10mm
11.48mm
2.97V
3.63V
MEE1 Series
51R7567

RoHS

Each
1+
$112.310
ITE
DIP
2:1
30W
2 Output
15V
1A
-
-15V
-
1A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
26M3959

RoHS

Each
1+
$30.460
25+
$28.640
50+
$27.420
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
12V
-
Fixed
20mm
-
10mm
32mm
9V
18V
TEN 5 Series
46Y7957

RoHS

Date/Lot Code

Each
1+
$12.760
5+
$12.600
10+
$12.380
25+
$12.240
50+
$11.940
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
9.45mm
-
11.25mm
21.95mm
18V
75V
NCS3 Series
49X9804

RoHS

Each
1+
$14.920
25+
$14.030
50+
$13.430
ITE
DIP
1:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20mm
-
10mm
32mm
4.5V
5.5V
TEM 3N Series
93K0685

RoHS

Each
1+
$13.160
ITE
SIP
1:1
2W
2 Output
15V
65mA
-
-15V
-
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1-25 of 6309 items
of 253 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER