We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
5,942 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ $38.690  | Min: 1 / Mult: 1  | ITE  | SIP  | 4:1  | 3W  | 1 Output  | 5V  | 600mA  | -  | -  | -  | -  | Regulated  | 1.6kV  | 24V  | -  | Fixed  | 9.2mm  | -  | 11.1mm  | 21.8mm  | 9V  | 36V  | TMR 3WI Series  | |||||
Each  | 1+ $24.190 10+ $23.320 25+ $22.050 50+ $21.320  | Min: 1 / Mult: 1  | ITE  | DIP  | 2:1  | 6W  | 1 Output  | 5V  | 1.2A  | -  | -  | -  | -  | -  | 500V  | 24V  | CE, CSA, UL  | Fixed, Adjustable  | 22.86mm  | Through Hole  | 8.5mm  | 21.1mm  | 18V  | 36V  | -  | |||||
Each  | 1+ $19.250 5+ $18.780 10+ $18.300 25+ $17.670 100+ $16.710  | Min: 1 / Mult: 1  | ITE  | SIP  | 2:1  | 3W  | 2 Output  | 15V  | 100mA  | -  | -15V  | 100mA  | -  | Regulated  | 1.6kV  | 24V  | -  | Fixed  | 9.2mm  | Through Hole  | 11.1mm  | 21.85mm  | 18V  | 36V  | IZ Series  | |||||
Each  | 1+ $62.980  | Min: 1 / Mult: 1  | ITE  | DIP  | 4:1  | 15W  | 1 Output  | 5V  | 3A  | -  | -  | -  | -  | -  | 1.5kV  | 24V  | -  | Fixed  | 25.4mm  | -  | 9.9mm  | 25.4mm  | 9V  | 36V  | THN 15WI Series  | |||||
Each  | 1+ $10.820 5+ $10.780 10+ $10.710 25+ $10.620 50+ $10.400 More Pricing...  | Min: 1 / Mult: 1  | Gate Drive  | SIP  | 1:1  | 2W  | 2 Output  | 15V  | 80mA  | -  | -5V  | 40mA  | -  | Unregulated  | 5.2kV  | 12V  | -  | Fixed  | 9.95mm  | -  | 12.65mm  | 19.65mm  | 10.8V  | 13.2V  | MGJ2 Series  | |||||
Each  | 1+ $10.820 5+ $10.780 10+ $10.710 25+ $10.620 50+ $10.400 More Pricing...  | Min: 1 / Mult: 1  | Gate Drive  | SIP  | 1:1  | 2W  | 2 Output  | 20V  | 80mA  | -  | -5V  | 40mA  | -  | Unregulated  | 5.2kV  | 24V  | -  | Fixed  | 9.95mm  | -  | 12.65mm  | 19.65mm  | 21.6V  | 26.4V  | MGJ2 Series  | |||||
MURATA POWER SOLUTIONS  | Each  | 1+ $9.690 5+ $9.640 10+ $9.580 25+ $9.490 50+ $9.290 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 24V  | 42mA  | -  | -  | -  | -  | Unregulated  | 1kV  | 5V  | -  | Fixed  | 6mm  | -  | 7.46mm  | 11.48mm  | 4.5V  | 5.5V  | NME Series  | ||||
Each  | 1+ $111.140 5+ $108.420 10+ $105.670 50+ $102.040  | Min: 1 / Mult: 1  | ITE  | DIP  | 4:1  | 30W  | 3 Output  | 5V  | 4A  | -  | 12V  | 420mA  | -  | Regulated  | 1.6kV  | 24V  | -  | Fixed  | 25.4mm  | -  | 10.16mm  | 50.8mm  | 9V  | 36V  | JTL30 Series  | |||||
XP POWER  | Each  | 1+ $399.740  | Min: 1 / Mult: 1  | ITE  | Full Brick  | 2:1  | 750W  | 1 Output  | 15V  | 50A  | -  | -  | -  | -  | Regulated  | 3kV  | 300V  | -  | Fixed, Adjustable  | 61mm  | -  | 12.7mm  | 116.8mm  | 200V  | 425V  | QHL750 Series  | ||||
Each  | 1+ $1.680 10+ $1.680 25+ $1.680 50+ $1.670 100+ $1.670 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 5V  | 200mA  | -  | -  | -  | -  | Unregulated  | 1kV  | 5V  | CSA, UL  | Fixed  | 6mm  | Through Hole  | 10mm  | 11.5mm  | 4.5V  | 5.5V  | RFM Series  | |||||
Each  | 1+ $87.790  | Min: 1 / Mult: 1  | Railway  | DIP  | 4:1  | 30W  | 1 Output  | 12V  | 2.5A  | -  | -  | -  | -  | -  | 3kV  | 48V  | -  | Fixed, Adjustable  | 25.4mm  | -  | 9.9mm  | 25.4mm  | 18V  | 75V  | THN 30WIR  | |||||
Each  | 1+ $83.650  | Min: 1 / Mult: 1  | Railway  | DIP  | 4:1  | 30W  | 1 Output  | 12V  | 2.5A  | -  | -  | -  | -  | -  | 3kV  | 24V  | -  | Fixed, Adjustable  | 25.4mm  | -  | 9.9mm  | 25.4mm  | 9V  | 36V  | THN 30WIR  | |||||
Each  | 1+ $87.790  | Min: 1 / Mult: 1  | Railway  | DIP  | 4:1  | 30W  | 1 Output  | 24V  | 1.25A  | -  | -  | -  | -  | -  | 3kV  | 48V  | -  | Fixed, Adjustable  | 25.4mm  | -  | 9.9mm  | 25.4mm  | 18V  | 75V  | THN 30WIR  | |||||
Each  | 1+ $47.610 5+ $46.420 10+ $45.240 50+ $43.670 100+ $41.300  | Min: 1 / Mult: 1  | ITE  | DIP  | 4:1  | 6W  | 1 Output  | 5V  | 1.2A  | -  | -  | -  | -  | Regulated  | 1.5kV  | 24V  | -  | Fixed  | 20.32mm  | -  | 10.4mm  | 31.75mm  | 9V  | 36V  | JTC06 Series  | |||||
Each  | 1+ $38.040  | Min: 1 / Mult: 1  | ITE  | DIP  | 2:1  | 5W  | 2 Output  | 15V  | 200mA  | -  | -15V  | 200mA  | -  | Regulated  | 1.5kV  | 24V  | -  | Fixed  | 20.3mm  | -  | 10.2mm  | 31.8mm  | 18V  | 36V  | TEL 5 Series  | |||||
Each  | 1+ $6.440 5+ $6.410 10+ $6.380 25+ $6.310 50+ $6.190 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 2 Output  | 15V  | 33mA  | -  | -15V  | 33mA  | -  | Unregulated  | 1kV  | 5V  | -  | Fixed  | 6mm  | Through Hole  | 10mm  | 19.5mm  | 4.5V  | 5.5V  | -  | |||||
Each  | 1+ $29.850  | Min: 1 / Mult: 1  | ITE  | SIP  | 4:1  | 2W  | 2 Output  | 15V  | 65mA  | -  | -15V  | 65mA  | -  | Regulated  | 1.6kV  | 24V  | -  | Fixed  | 9.3mm  | -  | 12.5mm  | 26mm  | 9V  | 36V  | TMR 2WI Series  | |||||
Each  | 1+ $6.680 5+ $6.650 10+ $6.620 25+ $6.560 50+ $6.420 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 3.3V  | 303mA  | -  | -  | -  | -  | Unregulated  | 1kV  | 3.3V  | -  | Fixed  | 6mm  | -  | 10mm  | 11.48mm  | 2.97V  | 3.63V  | MEE1 Series  | |||||
Each  | 1+ $41.660  | Min: 1 / Mult: 1  | ITE  | DIP  | 2:1  | 6W  | 1 Output  | 5V  | 1A  | -  | -  | -  | -  | -  | 1.5kV  | 12V  | -  | Fixed  | 20mm  | -  | 10mm  | 32mm  | 9V  | 18V  | TEN 5 Series  | |||||
Each  | 1+ $14.060 5+ $14.010 10+ $13.930 25+ $13.800 50+ $13.520 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 4:1  | 3W  | 1 Output  | 5V  | 600mA  | -  | -  | -  | -  | Regulated  | 1.5kV  | 48V  | -  | Fixed  | 9.45mm  | -  | 11.25mm  | 21.95mm  | 18V  | 75V  | NCS3 Series  | |||||
49Y4002 RoHS  | Each  | 1+ $50.900  | Min: 1 / Mult: 1  | ITE  | DIP  | 4:1  | 30W  | 1 Output  | 5V  | 6A  | -  | -  | -  | -  | -  | 1.5kV  | 24V  | CSA, UL  | Fixed, Adjustable  | 25.4mm  | Through Hole  | 9.9mm  | 25.4mm  | 9V  | 36V  | -  | ||||
Each  | 1+ $112.640  | Min: 1 / Mult: 1  | ITE  | DIP  | 2:1  | 30W  | 2 Output  | 15V  | 1A  | -  | -15V  | 1A  | -  | -  | 1.5kV  | 24V  | -  | Fixed  | 25.4mm  | -  | 10.2mm  | 50.8mm  | 18V  | 36V  | TEN 30 Series  | |||||
Each  | 1+ $21.790  | Min: 1 / Mult: 1  | ITE  | DIP  | 1:1  | 3W  | 2 Output  | 15V  | 100mA  | -  | -15V  | 100mA  | -  | Regulated  | 1.5kV  | 5V  | -  | Fixed  | 20mm  | -  | 10mm  | 32mm  | 4.5V  | 5.5V  | TEM 3N Series  | |||||
Each  | 1+ $24.680 5+ $24.070 10+ $23.440 50+ $22.610 100+ $21.380 More Pricing...  | Min: 1 / Mult: 1  | ITE  | DIP  | 2:1  | 6W  | 1 Output  | 5V  | 1.2A  | -  | -  | -  | -  | Regulated  | 1.5kV  | 24V  | -  | Fixed  | 20.32mm  | -  | 10.4mm  | 31.75mm  | 18V  | 36V  | JCE06 Series  | |||||
Each  | 1+ $75.990 5+ $67.660 10+ $57.650 50+ $52.640 100+ $51.780  | Min: 1 / Mult: 1  | ITE  | DIP  | 2:1  | 10W  | 1 Output  | 5V  | 1.6A  | -  | -  | -  | -  | Regulated  | 1.5kV  | 5V  | -  | Fixed  | 20.3mm  | -  | 10mm  | 25.4mm  | 4.5V  | 9V  | JCA10 Series  | |||||