Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M6942

RoHS

Each
10+
$33.040
25+
$31.020
50+
$29.570
Min: 10 / Mult: 10
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
4.5V
9V
-
87K5247

RoHS

Each
1+
$69.510
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
05M6956

RoHS

Each
1+
$34.030
10+
$33.040
25+
$31.020
50+
$29.570
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
05M6944

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
4.5V
9V
-
87K5279

RoHS

Each
1+
$74.050
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
05M6950

RoHS

Each
10+
$33.040
25+
$31.020
50+
$29.570
Min: 10 / Mult: 10
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
9V
18V
-
05M6958

RoHS

Each
1+
$34.030
10+
$33.040
25+
$31.020
50+
$29.570
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
87K5267

RoHS

Each
1+
$65.640
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER