Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC10-0512DF-E
Newark Part No.05M6944
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1400mA
Output Voltage - Output 2-12V
Output Current - Output 2400mA
Output Regulation-
Isolation Voltage500V
Approvals & StandardsCE, CSA, UL
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width22.6mm
Height8.5mm
DC / DC Converter MountingThrough Hole
Depth35.56mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCLead
Product Overview
Applications
Industrial, Test & Measurement, Communications & Networking, Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Isolation Voltage
500V
Input Voltage DC Nom
5V
Width
22.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Approvals & Standards
CE, CSA, UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Depth
35.56mm
Input Voltage DC Max
9V
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate