2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      TSR 1-24120

                      DC/DC Converter, ITE, 1 Output, 12 W, 12 V, 1 A, TSR 1

                      TRACO POWER TSR 1-24120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSR 1-24120
                      Newark Part No.51R5687
                      Product RangeTSR 1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.070
                      5+$5.470
                      10+$5.300
                      25+$5.300
                      50+$5.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTSR 1-24120
                      Newark Part No.51R5687
                      Product RangeTSR 1
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max12W
                      Output Voltage Nom12V
                      Output Current Max1A
                      DC / DC Converter Output TypeFixed
                      Product RangeTSR 1
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min15V
                      Input Voltage DC Max36V
                      Approvals & StandardsIEC, UL
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The TSR 1 series from Tracopower are non isolated step down switching regulators in SIP package. These DC to DC converters are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 96% allows full load operation up to 60°C ambient temperature without need of any heat sink or forced cooling. The TSR 1 switching regulators provide many significant features over linear regulators, such as better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

                      • Output voltage range from 1.2VDC to 15VDC
                      • Maximum output current is 1A
                      • Switching frequency is 500KHz
                      • Pin compatible with LMxx linear regulators
                      • SIP package fits existing TO-220 footprint
                      • Built-in filter capacitors
                      • Operation temperature range from -40°C to 85°C
                      • Short circuit protection
                      • Wide input operating range from 4.6VDC to 36VDC
                      • Excellent line and load regulation

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      12W

                      Output Current Max

                      1A

                      Product Range

                      TSR 1

                      Input Voltage DC Min

                      15V

                      Approvals & Standards

                      IEC, UL

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      12V

                      DC / DC Converter Output Type

                      Fixed

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      36V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (5)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate