2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Linear Regulator Replacements
                                                                                                  Print Page

                                                                                                  TSR 0.6-4833WI

                                                                                                  DC-DC CONVERTER, 3.3V, 0.6A ROHS COMPLIANT: YES

                                                                                                  TRACO POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRACO POWER TSR 0.6-4833WI
                                                                                                  ManufacturerTRACO POWER
                                                                                                  Manufacturer Part NoTSR 0.6-4833WI
                                                                                                  Newark Part No.41AH2425
                                                                                                  Product RangeTSR 0.6WI Series
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$15.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.01
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TRACO POWER
                                                                                                  ManufacturerTRACO POWER
                                                                                                  Manufacturer Part NoTSR 0.6-4833WI
                                                                                                  Newark Part No.41AH2425
                                                                                                  Product RangeTSR 0.6WI Series
                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max1.98W
                                                                                                  Output Voltage Nom3.3V
                                                                                                  Output Current Max600mA
                                                                                                  Output Current Max600mA
                                                                                                  DC / DC Converter Output TypeFixed
                                                                                                  Product RangeTSR 0.6WI Series
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Input Voltage DC Min9V
                                                                                                  Input Voltage DC Max72V
                                                                                                  DC / DC Converter TypeSIP
                                                                                                  Depth12mm
                                                                                                  Width8.6mm
                                                                                                  Height13.4mm
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  1.98W

                                                                                                  Output Current Max

                                                                                                  600mA

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Input Voltage DC Max

                                                                                                  72V

                                                                                                  Depth

                                                                                                  12mm

                                                                                                  Height

                                                                                                  13.4mm

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Nom

                                                                                                  3.3V

                                                                                                  Output Current Max

                                                                                                  600mA

                                                                                                  Product Range

                                                                                                  TSR 0.6WI Series

                                                                                                  Input Voltage DC Min

                                                                                                  9V

                                                                                                  DC / DC Converter Type

                                                                                                  SIP

                                                                                                  Width

                                                                                                  8.6mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  ESG