Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-24120
Newark Part No.45Y3533
Product RangeTSR 0.5
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-24120
Newark Part No.45Y3533
Product RangeTSR 0.5
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeAdjustable
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom12V
Output Current Max500mA
Product RangeTSR 0.5
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max32V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSR 0.5-24120 is a 1-output Non-isolated Step-down Switching Regulator with excellent output voltage accuracy and low standby current. It is a drop-in replacement for LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling.
- Over-temperature protection
- Short-circuit protection
- ±0.015%/K Temperature coefficient
- 220µF Maximum capacitive load
- 330kHz Switching frequency
- Excellent line/load regulation
- Excellent line/load regulation
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
TSR 0.5
Input Voltage DC Min
15V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Output Type
Adjustable
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate