Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-24120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y3533
Product RangeTSR 0.5
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-24120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y3533
Product RangeTSR 0.5
Technical Datasheet
DC / DC Converter Output TypeAdjustable
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom12V
Output Current Max500mA
Product RangeTSR 0.5
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max32V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TSR 0.5-24120 is a 1-output Non-isolated Step-down Switching Regulator with excellent output voltage accuracy and low standby current. It is a drop-in replacement for LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling.
- Over-temperature protection
- Short-circuit protection
- ±0.015%/K Temperature coefficient
- 220µF Maximum capacitive load
- 330kHz Switching frequency
- Excellent line/load regulation
- Excellent line/load regulation
Applications
Industrial
Technical Specifications
DC / DC Converter Output Type
Adjustable
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
TSR 0.5
Input Voltage DC Min
15V
SVHC
No SVHC (25-Jun-2025)
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
