Eighth Brick, DOSA Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79T4718

RoHS

Each
1+
$105.250
5+
$97.550
10+
$95.810
25+
$94.050
50+
$89.860
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
79T4719

RoHS

Each
1+
$97.720
5+
$90.570
10+
$88.950
25+
$87.320
50+
$83.430
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
93X4220

RoHS

Each
1+
$112.820
5+
$104.580
10+
$102.700
25+
$100.830
50+
$96.330
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
-
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
59AC8039

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$103.270
5+
$102.830
10+
$102.380
25+
$101.630
50+
$100.050
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
-
12.7mm
22.9mm
9V
36V
UWE Series
68AJ1557

RoHS

Date/Lot Code

Each
1+
$115.390
5+
$113.220
10+
$109.210
25+
$104.720
50+
$100.700
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
-
14mm
58.4mm
36V
75V
DCE Series
68AJ1559

RoHS

Date/Lot Code

Each
1+
$118.050
5+
$115.840
10+
$111.730
25+
$107.140
50+
$104.080
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
-
14mm
58.4mm
36V
75V
DSE Series
42Y2986

RoHS

Date/Lot Code

Each
100+
$153.580
Min: 126 / Mult: 42
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
Through Hole
12.7mm
22.9mm
9V
36V
-
79T4732

RoHS

Each
1+
$77.360
5+
$71.700
10+
$70.420
25+
$69.140
50+
$66.050
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed
22.8mm
-
8.5mm
57.9mm
36V
75V
Eighth Brick Stingray ESTW010A0A Series
68AJ1540

RoHS

Date/Lot Code

Each
1+
$116.460
5+
$114.280
10+
$110.220
25+
$105.690
50+
$102.680
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
-
14mm
58.4mm
36V
75V
DAE Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER