Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDAE0133V2NBC
Newark Part No.68AJ1540
Product RangeDAE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Quantity | Price |
---|---|
1+ | $115.790 |
5+ | $113.600 |
10+ | $109.550 |
25+ | $105.010 |
50+ | $102.010 |
Price for:Each
Minimum: 1
Multiple: 1
$115.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDAE0133V2NBC
Newark Part No.68AJ1540
Product RangeDAE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio2:1
Output Power Max396W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 133A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height14mm
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeDAE Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
33A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
14mm
Input Voltage DC Min
36V
Product Range
DAE Series
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
396W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability